Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
34 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
EGP 181,300.00
EGP 72.52 Each (On a Reel of 2500) (ex VAT)
2500
EGP 181,300.00
EGP 72.52 Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
34 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100


