onsemi NCV7356D1R2G, CAN Transceiver 100kbps CAN 2.0, 8-Pin SOIC

RS Stock No.: 808-4031Brand: onsemiManufacturers Part No.: NCV7356D1R2G
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

100kbps

Number of Transceivers

1

Standard Supported

CAN 2.0

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown, Sleep, Standby

Maximum Supply Current

8 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Product details

CAN Bus Transceivers, ON Semiconductor

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,629.40

EGP 162.94 Each (Supplied as a Tape) (ex VAT)

onsemi NCV7356D1R2G, CAN Transceiver 100kbps CAN 2.0, 8-Pin SOIC
Select packaging type

EGP 1,629.40

EGP 162.94 Each (Supplied as a Tape) (ex VAT)

onsemi NCV7356D1R2G, CAN Transceiver 100kbps CAN 2.0, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

100kbps

Number of Transceivers

1

Standard Supported

CAN 2.0

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown, Sleep, Standby

Maximum Supply Current

8 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Product details

CAN Bus Transceivers, ON Semiconductor

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more