Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
1.8 → 5.5 V
Minimum CMRR
109dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Package Type
Micro10
Pin Count
10
Stock information temporarily unavailable.
EGP 308,840.00
EGP 77.21 Each (On a Reel of 4000) (ex VAT)
NCS21671DM200R2G onsemi, Current Shunt Monitor Single Rail to Rail 10-Pin Micro10
4000
EGP 308,840.00
EGP 77.21 Each (On a Reel of 4000) (ex VAT)
NCS21671DM200R2G onsemi, Current Shunt Monitor Single Rail to Rail 10-Pin Micro10
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
1.8 → 5.5 V
Minimum CMRR
109dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Package Type
Micro10
Pin Count
10