onsemi NCP380HSN10AAT1G Power Switch IC 5-Pin, TSOP

RS Stock No.: 747-0998PBrand: onsemiManufacturers Part No.: NCP380HSN10AAT1G
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

1A

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.5 x 1mm

Product details

Power Distribution Switch, ON Semiconductor

Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCP380HSN10AAT1G Power Switch IC 5-Pin, TSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCP380HSN10AAT1G Power Switch IC 5-Pin, TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

1A

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.5 x 1mm

Product details

Power Distribution Switch, ON Semiconductor

Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more