Technical Document
Specifications
Brand
onsemiMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
0.4 V
Line Regulation
0.01 %/V
Load Regulation
0.5 mV
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
55µA
Package Type
WDFN
Pin Count
6
Output Type
Fixed
Dimensions
2 x 2 x 0.75mm
Height
0.75mm
Minimum Input Voltage
0.4 V
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Width
2mm
Length
2mm
EGP 87,990.00
EGP 29.33 Each (On a Reel of 3000) (ex VAT)
3000
EGP 87,990.00
EGP 29.33 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
0.4 V
Line Regulation
0.01 %/V
Load Regulation
0.5 mV
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
55µA
Package Type
WDFN
Pin Count
6
Output Type
Fixed
Dimensions
2 x 2 x 0.75mm
Height
0.75mm
Minimum Input Voltage
0.4 V
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Width
2mm
Length
2mm