onsemi NCP12700ADNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP

RS Stock No.: 178-4517Brand: onsemiManufacturers Part No.: NCP12700ADNR2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

14 V

Output Current

1 A, 2.8 A

Number of Outputs

1

Control Method

Current

Fall Time

10ns

Mounting Type

Surface Mount

Rise Time

15ns

Package Type

MSOP

Pin Count

10

Maximum Duty Cycle

84%

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

100 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP12700ADNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP
EGP 71.05Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

EGP 526.35

EGP 105.27 Each (In a Pack of 5) (ex VAT)

onsemi NCP12700ADNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP
Select packaging type

EGP 526.35

EGP 105.27 Each (In a Pack of 5) (ex VAT)

onsemi NCP12700ADNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP12700ADNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP
EGP 71.05Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

14 V

Output Current

1 A, 2.8 A

Number of Outputs

1

Control Method

Current

Fall Time

10ns

Mounting Type

Surface Mount

Rise Time

15ns

Package Type

MSOP

Pin Count

10

Maximum Duty Cycle

84%

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

100 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP12700ADNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP
EGP 71.05Each (On a Reel of 4000) (ex VAT)