ON Semiconductor NCL30000DR2G, LED Driver, -0.3 → 20 V, 8-Pin SOIC

RS Stock No.: 719-2623Brand: onsemiManufacturers Part No.: NCL30000DR2G
brand-logo
View all in Display Drivers

Technical Document

Specifications

Maximum Supply Current

±20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

-0.3 → 20 V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

AC-DC LED Drivers, ON Semiconductor

Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

ON Semiconductor NCL30000DR2G, LED Driver, -0.3 → 20 V, 8-Pin SOIC

P.O.A.

Each (In a Pack of 2) (ex VAT)

ON Semiconductor NCL30000DR2G, LED Driver, -0.3 → 20 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Supply Current

±20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

-0.3 → 20 V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

AC-DC LED Drivers, ON Semiconductor

Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers

You may be interested in