onsemi NC7WZ17L6X, Dual-Channel Non-InvertingSchmitt Trigger Single Ended Buffer, 6-Pin MicroPak

RS Stock No.: 166-1663Brand: onsemiManufacturers Part No.: NC7WZ17L6X
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Family

TinyLogic UHS

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

MicroPak

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

15.8ns

Dimensions

1.45 x 1 x 0.5mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

15pF

Height

0.5mm

Width

1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Length

1.45mm

Product details

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 50,450.00

EGP 10.09 Each (On a Reel of 5000) (ex VAT)

onsemi NC7WZ17L6X, Dual-Channel Non-InvertingSchmitt Trigger Single Ended Buffer, 6-Pin MicroPak

EGP 50,450.00

EGP 10.09 Each (On a Reel of 5000) (ex VAT)

onsemi NC7WZ17L6X, Dual-Channel Non-InvertingSchmitt Trigger Single Ended Buffer, 6-Pin MicroPak
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

TinyLogic UHS

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

MicroPak

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

15.8ns

Dimensions

1.45 x 1 x 0.5mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

15pF

Height

0.5mm

Width

1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Length

1.45mm

Product details

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more