onsemi, MOCD213M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 903-4346Brand: onsemiManufacturers Part No.: MOCD213M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

200 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

4.7µs

Series

MOCD

Special Features

closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

EGP 520.30

EGP 52.03 Each (In a Pack of 10) (ex VAT)

onsemi, MOCD213M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type

EGP 520.30

EGP 52.03 Each (In a Pack of 10) (ex VAT)

onsemi, MOCD213M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

200 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

4.7µs

Series

MOCD

Special Features

closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor