Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi, MOC3043SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP

RS Stock No.: 806-6033Brand: onsemiManufacturers Part No.: MOC3043SM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

EGP 524.20

EGP 52.42 Each (In a Pack of 10) (ex VAT)

onsemi, MOC3043SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Select packaging type

EGP 524.20

EGP 52.42 Each (In a Pack of 10) (ex VAT)

onsemi, MOC3043SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor