Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3.2µs
Maximum Input Current
60 mA
Isolation Voltage
2500 V ac
Typical Fall Time
4.7µs
Product details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
EGP 138.80
EGP 6.94 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
EGP 138.80
EGP 6.94 Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3.2µs
Maximum Input Current
60 mA
Isolation Voltage
2500 V ac
Typical Fall Time
4.7µs
Product details