Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-50 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
250
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-3 V
Maximum Operating Frequency
20 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
EGP 8,100.00
EGP 2.70 Each (On a Reel of 3000) (ex VAT)
3000
EGP 8,100.00
EGP 2.70 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-50 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
250
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-3 V
Maximum Operating Frequency
20 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Country of Origin
China