onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD1504A

RS Stock No.: 761-3559PBrand: onsemiManufacturers Part No.: MMBD1504A
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 142.00

EGP 2.84 Each (Supplied on a Reel) (ex VAT)

onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD1504A
Select packaging type

EGP 142.00

EGP 2.84 Each (Supplied on a Reel) (ex VAT)

onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD1504A

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more