Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.