Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Maximum High Level Output Current
-7.2mA
Maximum Low Level Output Current
7.2mA
Maximum Propagation Delay Time @ Maximum CL
33 ns @ 5 V
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
150pF
Product details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
EGP 2,056.68
EGP 57.13 Each (In a Tube of 36) (ex VAT)
36
EGP 2,056.68
EGP 57.13 Each (In a Tube of 36) (ex VAT)
36
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Maximum High Level Output Current
-7.2mA
Maximum Low Level Output Current
7.2mA
Maximum Propagation Delay Time @ Maximum CL
33 ns @ 5 V
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
150pF
Product details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS