onsemi, 4.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323

RS Stock No.: 802-4613Brand: onsemiManufacturers Part No.: MM3Z3V9ST1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.5mV/K

Product details

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
EGP 1.96Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

EGP 816.00

EGP 4.08 Each (Supplied as a Tape) (ex VAT)

onsemi, 4.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
Select packaging type

EGP 816.00

EGP 4.08 Each (Supplied as a Tape) (ex VAT)

onsemi, 4.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
EGP 1.96Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.5mV/K

Product details

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
EGP 1.96Each (On a Reel of 3000) (ex VAT)