Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi MJ2955G PNP Transistor, -15 A, -70 V, 3-Pin TO-204AA

RS Stock No.: 184-4954Brand: onsemiManufacturers Part No.: MJ2955G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-70 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

7 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,309.00

EGP 330.90 Each (In a Pack of 10) (ex VAT)

onsemi MJ2955G PNP Transistor, -15 A, -70 V, 3-Pin TO-204AA
Select packaging type

EGP 3,309.00

EGP 330.90 Each (In a Pack of 10) (ex VAT)

onsemi MJ2955G PNP Transistor, -15 A, -70 V, 3-Pin TO-204AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-70 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

7 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more