Technical Document
Specifications
Brand
onsemiLogic Function
Inverter Schmitt Trigger
Input Type
TTL
Output Type
Schmitt Trigger
Number of Elements per Chip
1
Maximum High Level Output Current
±20mA
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
EGP 40,950.00
EGP 13.65 Each (On a Reel of 3000) (ex VAT)
3000
EGP 40,950.00
EGP 13.65 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Function
Inverter Schmitt Trigger
Input Type
TTL
Output Type
Schmitt Trigger
Number of Elements per Chip
1
Maximum High Level Output Current
±20mA
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100