onsemi MC74HC1G14DTT1G Schmitt Trigger CMOS Inverter, 5-Pin TSOP

RS Stock No.: 806-1485Brand: onsemiManufacturers Part No.: MC74HC1G14DTT1G
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

155 ns @ 50 pF

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

2.6mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Logic Family

HC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

6 V

Height

1mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Width

1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Product details

74HC1G Family, ON Semiconductor

Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

onsemi MC74HC1G14DTT1G Schmitt Trigger CMOS Inverter, 5-Pin TSOP
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

onsemi MC74HC1G14DTT1G Schmitt Trigger CMOS Inverter, 5-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

155 ns @ 50 pF

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

2.6mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Logic Family

HC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

6 V

Height

1mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Width

1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Product details

74HC1G Family, ON Semiconductor

Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more