onsemi MC74HC126ADG, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin SOIC

RS Stock No.: 806-1407PBrand: onsemiManufacturers Part No.: MC74HC126ADG
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Family

LSTTL

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

8.75mm

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 900.35

EGP 16.37 Each (Supplied in a Tube) (ex VAT)

onsemi MC74HC126ADG, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin SOIC
Select packaging type

EGP 900.35

EGP 16.37 Each (Supplied in a Tube) (ex VAT)

onsemi MC74HC126ADG, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

LSTTL

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

8.75mm

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more