onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC

RS Stock No.: 178-4718Brand: onsemiManufacturers Part No.: MC14040BDG
brand-logo
View all in Counter ICs

Technical Document

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Product details

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Tube of 48) (ex VAT)

onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC

P.O.A.

Each (In a Tube of 48) (ex VAT)

onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Product details

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in