Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
D Type
Input Type
Differential, Single Ended
Output Type
ECL
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Set/Reset
Yes
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
410ps
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Supply Voltage
±5.5 V
Minimum Operating Supply Voltage
±3 V
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Length
3.1mm
Maximum Operating Temperature
+85 °C
Product details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
D Type
Input Type
Differential, Single Ended
Output Type
ECL
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Set/Reset
Yes
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
410ps
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Supply Voltage
±5.5 V
Minimum Operating Supply Voltage
±3 V
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Length
3.1mm
Maximum Operating Temperature
+85 °C
Product details