onsemi LM317D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK

RS Stock No.: 102-2270Brand: onsemiManufacturers Part No.: LM317D2TG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

10.24 x 9.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Width

9.35mm

Length

10.24mm

Country of Origin

Czech Republic

Product details

1.2 – 37 V Linear voltage regulator, ON Semiconductor

ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,588.50

EGP 51.77 Each (In a Tube of 50) (ex VAT)

onsemi LM317D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK

EGP 2,588.50

EGP 51.77 Each (In a Tube of 50) (ex VAT)

onsemi LM317D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

10.24 x 9.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Width

9.35mm

Length

10.24mm

Country of Origin

Czech Republic

Product details

1.2 – 37 V Linear voltage regulator, ON Semiconductor

ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more