onsemi FSUSB63UMX, Analogue Power Switch IC 12-Pin, UMLP

RS Stock No.: 739-5156Brand: onsemiManufacturers Part No.: FSUSB63UMX
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Power Switch Type

Analogue

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.8 x 1.8 x 0.5mm

Product details

USB Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FSUSB63UMX, Multiplexer Power Switch IC 12-Pin, UMLP
P.O.A.Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi FSUSB63UMX, Analogue Power Switch IC 12-Pin, UMLP
Select packaging type

P.O.A.

onsemi FSUSB63UMX, Analogue Power Switch IC 12-Pin, UMLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FSUSB63UMX, Multiplexer Power Switch IC 12-Pin, UMLP
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Power Switch Type

Analogue

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.8 x 1.8 x 0.5mm

Product details

USB Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FSUSB63UMX, Multiplexer Power Switch IC 12-Pin, UMLP
P.O.A.Each (On a Reel of 5000) (ex VAT)