onsemi, FODM1009R2V Optocoupler, Surface Mount, 4-Pin

RS Stock No.: 195-2630Brand: onsemiManufacturers Part No.: FODM1009R2V
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.6V

Number of Pins

4

Series

FODM100

Stock information temporarily unavailable.

EGP 836.00

EGP 16.72 Each (In a Pack of 50) (ex VAT)

onsemi, FODM1009R2V Optocoupler, Surface Mount, 4-Pin
Select packaging type

EGP 836.00

EGP 16.72 Each (In a Pack of 50) (ex VAT)

onsemi, FODM1009R2V Optocoupler, Surface Mount, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.6V

Number of Pins

4

Series

FODM100