onsemi, FOD8314R2 Optocoupler, Surface Mount, 6-Pin SO

RS Stock No.: 181-1901Brand: onsemiManufacturers Part No.: FOD8314R2
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Pins

6

Package Type

SO

Isolation Voltage

5000 V

Series

FOD8314

Stock information temporarily unavailable.

EGP 680.80

EGP 136.16 Each (In a Pack of 5) (ex VAT)

onsemi, FOD8314R2 Optocoupler, Surface Mount, 6-Pin SO
Select packaging type

EGP 680.80

EGP 136.16 Each (In a Pack of 5) (ex VAT)

onsemi, FOD8314R2 Optocoupler, Surface Mount, 6-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Pins

6

Package Type

SO

Isolation Voltage

5000 V

Series

FOD8314