onsemi FJP3305H1TU NPN Transistor, 4 A, 400 V, 3-Pin TO-220

RS Stock No.: 739-0366Brand: onsemiManufacturers Part No.: FJP3305H1TU
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

19, 26

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.67 x 4.83 x 16.51mm

Product details

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi FJP3305H1TU NPN Transistor, 4 A, 400 V, 3-Pin TO-220
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi FJP3305H1TU NPN Transistor, 4 A, 400 V, 3-Pin TO-220

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

19, 26

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.67 x 4.83 x 16.51mm

Product details

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more