onsemi CM1693-04DE, 4 Channel Protector, 5.6 → 9 V, 8-Pin DFN

RS Stock No.: 808-3933Brand: onsemiManufacturers Part No.: CM1693-04DE
brand-logo
View all in Channel Protector ICs

Technical Document

Specifications

Brand

onsemi

Number of Channels per Chip

4

On Resistance

2.3Ω

Operating Supply Voltage Range

5.6 → 9 V

Package Type

DFN

Pin Count

8

Mounting Type

Surface Mount

Dimensions

1.7 x 1.35 x 0.5mm

Length

1.7mm

Width

1.35mm

Height

0.5mm

Maximum Operating Supply Voltage

9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Supply Voltage

5.6 V

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Stock information temporarily unavailable.

EGP 203.50

EGP 8.14 Each (In a Pack of 25) (ex VAT)

onsemi CM1693-04DE, 4 Channel Protector, 5.6 → 9 V, 8-Pin DFN
Select packaging type

EGP 203.50

EGP 8.14 Each (In a Pack of 25) (ex VAT)

onsemi CM1693-04DE, 4 Channel Protector, 5.6 → 9 V, 8-Pin DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Number of Channels per Chip

4

On Resistance

2.3Ω

Operating Supply Voltage Range

5.6 → 9 V

Package Type

DFN

Pin Count

8

Mounting Type

Surface Mount

Dimensions

1.7 x 1.35 x 0.5mm

Length

1.7mm

Width

1.35mm

Height

0.5mm

Maximum Operating Supply Voltage

9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Supply Voltage

5.6 V

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor