onsemi, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 184-4200Brand: onsemiManufacturers Part No.: BZX84C16LT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

14mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,460.00

EGP 1.82 Each (On a Reel of 3000) (ex VAT)

onsemi, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

EGP 5,460.00

EGP 1.82 Each (On a Reel of 3000) (ex VAT)

onsemi, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

14mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more