onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138L

RS Stock No.: 184-4195Brand: onsemiManufacturers Part No.: BSS138L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.85V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

1.4mm

Length

3.04mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.01mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 14,340.00

EGP 4.78 Each (On a Reel of 3000) (ex VAT)

onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138L

EGP 14,340.00

EGP 4.78 Each (On a Reel of 3000) (ex VAT)

onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.85V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

1.4mm

Length

3.04mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.01mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more