Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
-80 V
Package Type
WDFNW3
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
onsemi BCP5310MTWG PNP Bipolar Transistor, 2 A, -80 V, 3-Pin WDFNW3
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
onsemi BCP5310MTWG PNP Bipolar Transistor, 2 A, -80 V, 3-Pin WDFNW3
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
-80 V
Package Type
WDFNW3
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Malaysia