Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SC-75
Maximum Continuous Forward Current
200mA
Diode Configuration
Dual Common Anode
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Number of Elements per Chip
2
Peak Reverse Recovery Time
6ns
Peak Non-Repetitive Forward Surge Current
500mA
EGP 4,560.00
EGP 1.52 Each (On a Reel of 3000) (ex VAT)
3000
EGP 4,560.00
EGP 1.52 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SC-75
Maximum Continuous Forward Current
200mA
Diode Configuration
Dual Common Anode
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Number of Elements per Chip
2
Peak Reverse Recovery Time
6ns
Peak Non-Repetitive Forward Surge Current
500mA