Technical Document
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
D Type
Input Type
CMOS
Output Type
Bipolar Schottky TTL
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
18ns
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Product details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
P.O.A.
Each (In a Tube of 55) (ex VAT)
55
P.O.A.
Each (In a Tube of 55) (ex VAT)
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
D Type
Input Type
CMOS
Output Type
Bipolar Schottky TTL
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
18ns
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Product details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS


