Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Malaysia
Product details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Malaysia
Product details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS