Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
3 A
Isolation Voltage
7500 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
100%
Typical Fall Time
2µs
Series
4N35
Product details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
EGP 1,050.75
EGP 42.03 Each (In a Pack of 25) (ex VAT)
Standard
25
EGP 1,050.75
EGP 42.03 Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
3 A
Isolation Voltage
7500 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
100%
Typical Fall Time
2µs
Series
4N35
Product details