onsemi, 100V Zener Diode 5% 3 W SMT 2-Pin SMB

RS Stock No.: 792-5454Brand: onsemiManufacturers Part No.: 1SMB5949BT3G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

100V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

3.7mA

Maximum Zener Impedance

250Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 3.95 x 2.28mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 473.20

EGP 23.66 Each (In a Pack of 20) (ex VAT)

onsemi, 100V Zener Diode 5% 3 W SMT 2-Pin SMB
Select packaging type

EGP 473.20

EGP 23.66 Each (In a Pack of 20) (ex VAT)

onsemi, 100V Zener Diode 5% 3 W SMT 2-Pin SMB

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

100V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

3.7mA

Maximum Zener Impedance

250Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 3.95 x 2.28mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more