onsemi 75V 300mA, Fast Switching Diode Diode, 2-Pin SOD-523F 1N4448WT

RS Stock No.: 166-1761Brand: onsemiManufacturers Part No.: 1N4448WT
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-523F

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 20,720.00

EGP 2.59 Each (On a Reel of 8000) (ex VAT)

onsemi 75V 300mA, Fast Switching Diode Diode, 2-Pin SOD-523F 1N4448WT

EGP 20,720.00

EGP 2.59 Each (On a Reel of 8000) (ex VAT)

onsemi 75V 300mA, Fast Switching Diode Diode, 2-Pin SOD-523F 1N4448WT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-523F

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more