P-Channel MOSFET, 100 A, 75 V, 3-Pin D2PAK onsemi SMP3003-DL-1E

RS Stock No.: 805-4389Brand: ON SemiconductorManufacturers Part No.: SMP3003-DL-1E
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10mm

Typical Gate Charge @ Vgs

280 nC @ 10 V

Width

9.2mm

Transistor Material

Si

Height

4.5mm

Product details

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,380.38

EGP 690.19 Each (In a Pack of 2) (ex VAT)

P-Channel MOSFET, 100 A, 75 V, 3-Pin D2PAK onsemi SMP3003-DL-1E
Select packaging type

EGP 1,380.38

EGP 690.19 Each (In a Pack of 2) (ex VAT)

P-Channel MOSFET, 100 A, 75 V, 3-Pin D2PAK onsemi SMP3003-DL-1E
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10mm

Typical Gate Charge @ Vgs

280 nC @ 10 V

Width

9.2mm

Transistor Material

Si

Height

4.5mm

Product details

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more