onsemi FAN6921AMLMY, Power Factor Controller, 60 kHz, 25 V 16-Pin, SOP

RS Stock No.: 865-1164PBrand: ON SemiconductorManufacturers Part No.: FAN6921AMLMY
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

60 kHz

Start-up Supply Current

20µA

Maximum Source Current

1mA

Maximum Sink Current

40µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+105 °C

PRICED TO CLEAR

Yes

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 74.15

EGP 14.83 Each (Supplied on a Reel) (ex VAT)

onsemi FAN6921AMLMY, Power Factor Controller, 60 kHz, 25 V 16-Pin, SOP
Select packaging type

EGP 74.15

EGP 14.83 Each (Supplied on a Reel) (ex VAT)

onsemi FAN6921AMLMY, Power Factor Controller, 60 kHz, 25 V 16-Pin, SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

60 kHz

Start-up Supply Current

20µA

Maximum Source Current

1mA

Maximum Sink Current

40µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+105 °C

PRICED TO CLEAR

Yes

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more