Technical Document
Specifications
Brand
ON SemiconductorRegulator Function
Synchronous Boost Regulator
Maximum Output Current
1.5A
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
16
Output Type
Fixed
Maximum Switching Frequency
3 MHz
Switching Regulator
Yes
Dimensions
1.78 x 1.78 x 0.378mm
Height
0.378mm
Maximum Output Voltage
5.29 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.35 V
Maximum Operating Temperature
+85 °C
Length
1.78mm
Width
1.78mm
Country of Origin
United States
Product details
Step-up Regulators (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
EGP 126.05
EGP 25.21 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
EGP 126.05
EGP 25.21 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorRegulator Function
Synchronous Boost Regulator
Maximum Output Current
1.5A
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
16
Output Type
Fixed
Maximum Switching Frequency
3 MHz
Switching Regulator
Yes
Dimensions
1.78 x 1.78 x 0.378mm
Height
0.378mm
Maximum Output Voltage
5.29 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.35 V
Maximum Operating Temperature
+85 °C
Length
1.78mm
Width
1.78mm
Country of Origin
United States
Product details