Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
67 kHz
Start-up Supply Current
80µA
Maximum Source Current
50µA
Maximum Sink Current
-40µA
Maximum Supply Current
1 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.69 x 7.11 x 4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Operating Supply Voltage
30 V
Product details
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
EGP 3,483.50
EGP 139.34 Each (In a Tube of 25) (ex VAT)
25
EGP 3,483.50
EGP 139.34 Each (In a Tube of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
67 kHz
Start-up Supply Current
80µA
Maximum Source Current
50µA
Maximum Sink Current
-40µA
Maximum Supply Current
1 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.69 x 7.11 x 4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Operating Supply Voltage
30 V
Product details
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.