onsemi 2SC3332S NPN Transistor, 700 mA, 160 V, 3-Pin NP

RS Stock No.: 792-5041Brand: ON SemiconductorManufacturers Part No.: 2SC3332S-AA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

700 mA

Maximum Collector Emitter Voltage

160 V

Package Type

NP

Mounting Type

Through Hole

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

180 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

120 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5 x 4 x 5mm

Product details

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc ZTX651 NPN Transistor, 2 A, 60 V, 3-Pin TO-92
EGP 71.55Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

onsemi 2SC3332S NPN Transistor, 700 mA, 160 V, 3-Pin NP

P.O.A.

Each (In a Pack of 25) (ex VAT)

onsemi 2SC3332S NPN Transistor, 700 mA, 160 V, 3-Pin NP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc ZTX651 NPN Transistor, 2 A, 60 V, 3-Pin TO-92
EGP 71.55Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

700 mA

Maximum Collector Emitter Voltage

160 V

Package Type

NP

Mounting Type

Through Hole

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

180 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

120 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5 x 4 x 5mm

Product details

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc ZTX651 NPN Transistor, 2 A, 60 V, 3-Pin TO-92
EGP 71.55Each (In a Pack of 5) (ex VAT)