onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

RS Stock No.: 485-3965PBrand: ON SemiconductorManufacturers Part No.: 1N5342B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

6.8V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

175mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
EGP 33.43Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
EGP 33.43Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

6.8V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

175mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
EGP 33.43Each (In a Pack of 10) (ex VAT)