onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G

RS Stock No.: 625-5133Brand: ON SemiconductorManufacturers Part No.: 1N4007RLG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007RLG
EGP 5.31Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G

P.O.A.

onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007RLG
EGP 5.31Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007RLG
EGP 5.31Each (In a Pack of 100) (ex VAT)