Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 50 mA Fixed Cable Colour/Contrast Sensor, 24 V

RS Stock No.: 252-6999Brand: OmronManufacturers Part No.: ZSHLDC41
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Smart Sensor 2D Measurement Type

Connection Type

Cable

Optical Technology

Laser

Maximum Current

50 mA

Reader Style

Fixed

Supply Voltage

24 V

Stock information temporarily unavailable.

EGP 170,002.92

EGP 170,002.92 Each (ex VAT)

Omron 50 mA Fixed Cable Colour/Contrast Sensor, 24 V

EGP 170,002.92

EGP 170,002.92 Each (ex VAT)

Omron 50 mA Fixed Cable Colour/Contrast Sensor, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Smart Sensor 2D Measurement Type

Connection Type

Cable

Optical Technology

Laser

Maximum Current

50 mA

Reader Style

Fixed

Supply Voltage

24 V