Omron ZEN Series Logic Module, 12 → 24 V dc Supply, Relay Output, 12-Input, Analogue Input

RS Stock No.: 650-2984Brand: OmronManufacturers Part No.: ZEN-20C1DR-D-V2
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

12

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Analogue

Number of Outputs

8

Programming Interface

Computer

Program Capacity

96

Depth

56mm

Length

94.7mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

94.7 x 70 x 56 mm

Standards Met

CE

Communication Port Type

RS485

Display Included

Yes

Width

70mm

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

Stock information temporarily unavailable.

EGP 34,941.08

EGP 34,941.08 Each (ex VAT)

Omron ZEN Series Logic Module, 12 → 24 V dc Supply, Relay Output, 12-Input, Analogue Input

EGP 34,941.08

EGP 34,941.08 Each (ex VAT)

Omron ZEN Series Logic Module, 12 → 24 V dc Supply, Relay Output, 12-Input, Analogue Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

12

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Analogue

Number of Outputs

8

Programming Interface

Computer

Program Capacity

96

Depth

56mm

Length

94.7mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

94.7 x 70 x 56 mm

Standards Met

CE

Communication Port Type

RS485

Display Included

Yes

Width

70mm

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs