CPU 20 I/O 24 VDC

RS Stock No.: 510-4674Brand: OmronManufacturers Part No.: ZEN 20 C1 DRDV1
brand-logo

Technical Document

Specifications

Brand

Omron

Product details

Zen CPU

Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.

10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O
20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O
DC power supply units have analogue input
24Vdc and 100 to 240Vac supply voltage model options
Programming language: Ladder Diagram
Program capacity: 96 lines (3 input conditions and 1 output per line)
RTC time function: 1 to 2 mins per month accuracy
Battery life: 10 years minimum (at 25°C)
Ambient temperature range: 0 to 55°C

Stock information temporarily unavailable.

P.O.A.

CPU 20 I/O 24 VDC

P.O.A.

CPU 20 I/O 24 VDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Product details

Zen CPU

Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.

10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O
20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O
DC power supply units have analogue input
24Vdc and 100 to 240Vac supply voltage model options
Programming language: Ladder Diagram
Program capacity: 96 lines (3 input conditions and 1 output per line)
RTC time function: 1 to 2 mins per month accuracy
Battery life: 10 years minimum (at 25°C)
Ambient temperature range: 0 to 55°C