Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

RS Stock No.: 252-6928Brand: OmronManufacturers Part No.: V430-F000M03M-SRP
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

EGP 191,744.22

EGP 191,744.22 Each (ex VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

EGP 191,744.22

EGP 191,744.22 Each (ex VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed