Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
5 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
32mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
17mm
Maximum Switching Frequency
500Hz
Switching Current
3 → 100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
TL-Q
Country of Origin
China
EGP 9,943.23
EGP 9,943.23 Each (ex VAT)
1
EGP 9,943.23
EGP 9,943.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
5 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
32mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
17mm
Maximum Switching Frequency
500Hz
Switching Current
3 → 100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
TL-Q
Country of Origin
China