Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2A Output, 15W

RS Stock No.: 494-6506Brand: OmronManufacturers Part No.: S8VS01505
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2A

Power Rating

15W

Dimensions

96.4 x 22.5 x 94.6mm

Depth

96.4mm

Height

85mm

Width

22.5mm

Minimum Temperature

-10°C

Efficiency

73%

Load Regulation

±2%

MTBF

135000h

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Country of Origin

China

Product details

S8VS Series Switch Mode DIN Rail Power Supply 10W to 30W

Omron S8VS is a general purpose power supply that is a DIN Rail mounted, switch mode power supply. The S8VS power supply provides you with notification of replacement timing plus a buffer block manages momentary power interruption. The power supply unit includes an indication monitor with the status displayed on 2-digit, 7 segment display. Compliant to UL, CSA and CE approvals.

Features and Benefits.

• Power supply
• General purpose
• DIN Rail mounting
• Switch mode
• Display monitor indication
• Low voltage indicator
• 2-digit, 7 segment display
• Case covered, compact industrial standard housing
• Screw terminal
• Under voltage alarm
• Harmonic current emissions
• Natural air cooling
• Terminal block structure

Power ratings available.

15 W to 30 W.

Output Voltages available.

5 V to 24 V.

What is A Switch Mode Power Supply?

What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.

What is a DIN Rail Mounted Power Supply?

A DIN rail is a standard type of rail that is used to mount the power supplies into racks. DIN rails are a support for equipment. Din Rails are normally made from aluminium but if there is a chance that the power supply will suffer any shock or vibration, use a steel DIN Rail.

Safety and Storage.

Do not use the power supply in areas where subject to shock and vibration. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Store the power supply at -25°C to 65°C.
Humidity of 25% to 90%.
No derating up to 60°C.
Keep away from direct sunlight.

Approvals

UL Class 2 output Standards (UL 1310) UL, CSA, CE.

Standards

UL508 (listing, Class 2 output: per 1310), UL60950-1, UL63268-1, CSA C22.2 No 107.1 (cUL) (Class2 output: per CSA C22.2 No 223), CSA C22.2 No.60950-1 (cUR), EN50178, EN6095001, EN62368-1, EAV Mark, RCM Mark.

Stock information temporarily unavailable.

EGP 12,140.22

EGP 12,140.22 Each (ex VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2A Output, 15W

EGP 12,140.22

EGP 12,140.22 Each (ex VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2A

Power Rating

15W

Dimensions

96.4 x 22.5 x 94.6mm

Depth

96.4mm

Height

85mm

Width

22.5mm

Minimum Temperature

-10°C

Efficiency

73%

Load Regulation

±2%

MTBF

135000h

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Country of Origin

China

Product details

S8VS Series Switch Mode DIN Rail Power Supply 10W to 30W

Omron S8VS is a general purpose power supply that is a DIN Rail mounted, switch mode power supply. The S8VS power supply provides you with notification of replacement timing plus a buffer block manages momentary power interruption. The power supply unit includes an indication monitor with the status displayed on 2-digit, 7 segment display. Compliant to UL, CSA and CE approvals.

Features and Benefits.

• Power supply
• General purpose
• DIN Rail mounting
• Switch mode
• Display monitor indication
• Low voltage indicator
• 2-digit, 7 segment display
• Case covered, compact industrial standard housing
• Screw terminal
• Under voltage alarm
• Harmonic current emissions
• Natural air cooling
• Terminal block structure

Power ratings available.

15 W to 30 W.

Output Voltages available.

5 V to 24 V.

What is A Switch Mode Power Supply?

What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.

What is a DIN Rail Mounted Power Supply?

A DIN rail is a standard type of rail that is used to mount the power supplies into racks. DIN rails are a support for equipment. Din Rails are normally made from aluminium but if there is a chance that the power supply will suffer any shock or vibration, use a steel DIN Rail.

Safety and Storage.

Do not use the power supply in areas where subject to shock and vibration. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Store the power supply at -25°C to 65°C.
Humidity of 25% to 90%.
No derating up to 60°C.
Keep away from direct sunlight.

Approvals

UL Class 2 output Standards (UL 1310) UL, CSA, CE.

Standards

UL508 (listing, Class 2 output: per 1310), UL60950-1, UL63268-1, CSA C22.2 No 107.1 (cUL) (Class2 output: per CSA C22.2 No 223), CSA C22.2 No.60950-1 (cUR), EN50178, EN6095001, EN62368-1, EAV Mark, RCM Mark.